Digitus DN-19 07U-6/6-I-OD 19" wall cabinet Grey-white RAL 7035 600x490x600mm

MPN
DN-19 07U-6/6-I-OD
Brand
Digitus
EAN-13
4016032362135
Order Code
16-1968
Country of Origin
Turkey
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £450.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/08/2026

Digitus DN-19 07U-6/6-I-OD (Catalogue number: 1604554) is designed for efficient network and server management. This 19-inch wall cabinet is finished in a durable grey-white RAL 7035 colour and measures 600x490x600mm, offering robust protection and organisation for electronic equipment. Engineered to support secure and accessible cable management, it is suitable for small to medium-sized network installations in environments such as secure communications rooms and server closets. The cabinet's construction ensures optimal airflow and cooling, contributing to the reliable operation of installed devices, which can include networking switches, patch panels, and other 19-inch rack-mountable equipment.
Type 19" wall cabinet
Enclosure Height 490mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Depth 600mm
Dimensions (W x H x D) 600 x 490 x 600 mm
Material Steel
Rack unit 7U
Weight 37kg

Reviews

Be the first to submit a review

Trustpilot