Digitus DN-19 12U-6/6-EC-SW 19" wall cabinet black 600x638x600mm 12U RAL 9005

MPN
DN-19 12U-6/6-EC-SW
Brand
Digitus
EAN-13
4016032257820
Order Code
16-1975
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £140.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

Digitus DN-19 12U-6/6-EC-SW, also known by its alternate description 2380173, is a 19-inch wall cabinet designed for secure and organised equipment storage. This product is constructed with robust materials and features a black RAL 9005 finish, measuring 600mm in width, 638mm in depth, and 600mm in height, providing a total of 12U of rack space. The cabinet is engineered to support a variety of telecommunications and networking equipment, making it suitable for use in data centres, server rooms, and structured cabling installations. Its sturdy construction and efficient design facilitate the effective management of network infrastructure, ensuring both accessibility and protection.
Type 19" wall cabinet
Enclosure Height 638mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black, Black (matt), Black (RAL 9005)
Depth 600mm
Dimensions (W x H x D) 600 x 638 x 600 mm
Material Steel
Rack unit 12U
Weight 23500g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot