Digitus DN-19-07U-S-PD 19 inch wall cabinet grey-white 540x370x400 mm 7U

MPN
DN-19-07U-S-PD
Brand
Digitus
EAN-13
4016032432524
Order Code
16-1988
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £89.54 £76.11
10+ £74.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 15/11/2026

Digitus DN-19-07U-S-PD is a robust 19-inch wall cabinet designed to provide secure and organised housing for network infrastructure components. With dimensions of 540x370x400 mm, this 7U enclosure features a durable grey-white finish that complements various technical environments. Engineered for efficient equipment management, the cabinet includes features such as front lockable doors and removable side panels, facilitating easy access and safeguarding sensitive installations. It is suitable for small to medium-sized data network installations and is ideal for applications where space optimisation and equipment protection are critical, such as in server rooms, IT labs, and telecommunication closets.
Type 19" wall cabinet
Enclosure Height 370mm
Enclosure Length 540mm
Enclosure Width 540mm
Colour Grey-white (RAL 7035)
Depth 400mm
Dimensions (W x H x D) 540 x 370 x 400 mm
Material Steel
Rack unit 7U
Weight 10600g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot