Digitus DN-19 09-U-EC-SW 19 inch wall cabinet 9U Black 600x474x450 mm

MPN
DN-19 09-U-EC-SW
Brand
Digitus
EAN-13
4016032257813
Order Code
16-1972
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £147.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Digitus DN-19 09-U-EC-SW, also known as part number 2380172, is a robust 19-inch wall cabinet designed to meet the needs of secure and efficient networking installations. This product offers a storage capacity of 9U, with dimensions measuring 600 mm in width, 474 mm in depth, and 450 mm in height, making it an ideal solution for housing vital IT equipment in constrained spaces. Engineered with a sturdy black finish, the cabinet is suitable for a range of applications including telecommunications, server storage, and network equipment organisation. The cabinet's construction ensures effective ventilation and security, providing reliable protection for sensitive hardware components typically used in commercial and industrial environments.
Type 19" wall cabinet
Enclosure Height 474mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black (RAL 9005)
Depth 450mm
Dimensions (W x H x D) 600 x 474 x 450 mm
Material Steel
Rack unit 9U
Weight 16000g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot