CellPack 145771 Electrical Tape Black PVC 25m x 38mm Type No. 128 |
02-2663
|
|
Despatched within 4 working days - 44 in stock
|
1+ £5.40
Price per unit Ex VAT
|
38mm |
Black |
(L x W) 25 m x 38 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145772 Electrical Tape Black 25m x 50mm PVC |
02-2664
|
|
Despatched within 4 working days - 62 in stock
|
1+ £7.27
Price per unit Ex VAT
|
50mm |
Black |
(L x W) 25 m x 50 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145773 Electrical Tape Black PVC 25m x 25mm Single Roll |
02-2665
|
|
Despatched within 4 working days - 29 in stock
|
2+ £2.86
Price per unit Ex VAT
|
25mm |
Black |
(L x W) 25 m x 25 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145775 Tape Transparent PVC 25m x 25mm Durable Insulation |
02-2666
|
|
Despatched within 4 working days - 17 in stock
|
2+ £3.08
Price per unit Ex VAT
|
25mm |
Transparent |
(L x W) 25 m x 25 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145784 Electrical Tape 25m x 30mm Black PVC Insulation |
02-2667
|
|
Despatched within 4 working days - 51 in stock
|
1+ £4.90
Price per unit Ex VAT
|
30mm |
Black |
(L x W) 25 m x 30 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145787 Electrical Tape PVC Yellow 25m x 30mm 1pc GE 30MMX25M |
02-2668
|
|
Despatched within 4 working days - 12 in stock
|
1+ £4.49
Price per unit Ex VAT
|
30mm |
Yellow |
(L x W) 25 m x 30 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145789 Electrical Tape White PVC 25m x 30mm 1pc |
02-2669
|
|
Out of stockBack order, lead time 8 days
|
1+ £4.49
Price per unit Ex VAT
|
30mm |
White |
(L x W) 25 m x 30 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145792 Electrical Tape Grey 25m x 30mm PVC-Isolierband |
02-2670
|
|
Despatched within 4 working days - 18 in stock
|
1+ £4.95
Price per unit Ex VAT
|
30mm |
Grey |
(L x W) 25 m x 30 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145794 Electrical Tape Black 25mx19mm PVC Insulation |
02-2671
|
|
Despatched within 4 working days - 184 in stock
|
2+ £2.00
Price per unit Ex VAT
|
19mm |
Black |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145795 Electrical Tape Orange 25m x 19mm PVC Insulation |
02-2672
|
|
|
2+ £2.30
Price per unit Ex VAT
|
19mm |
Orange |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145796 Electrical Tape Green/Yellow 25m x 19mm PVC |
02-2673
|
|
Despatched within 4 working days - 25 in stock
|
2+ £2.12
Price per unit Ex VAT
|
19mm |
Green/Yellow |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145797 Electrical Tape PVC Transparent 25m x 19mm 1pc |
02-2674
|
|
Despatched within 4 working days - 72 in stock
|
2+ £2.50
Price per unit Ex VAT
|
19mm |
Transparent |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145798 Type No. 128 Electrical Tape Blue 25m x 19mm PVC |
02-2675
|
|
Despatched within 4 working days - 24 in stock
|
2+ £2.08
Price per unit Ex VAT
|
19mm |
Blue |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145799 Electrical Tape 19mmx25m Yellow PVC Insulation |
02-2676
|
|
Despatched within 4 working days - 28 in stock
|
2+ £2.40
Price per unit Ex VAT
|
19mm |
Yellow |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145800 No. 128 Electrical Tape Red 25m x 19mm PVC Insulation |
02-2677
|
|
Despatched within 4 working days - 36 in stock
|
2+ £2.12
Price per unit Ex VAT
|
19mm |
Red |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145801 Tape White PVC 25m x 19mm Electrical No. 128 |
02-2678
|
|
Despatched within 4 working days - 35 in stock
|
2+ £2.12
Price per unit Ex VAT
|
19mm |
White |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
Cellpack 145803 Electrical Tape 25m x 19mm Violet PVC Insulation |
02-2680
|
|
Despatched within 4 working days - 40 in stock
|
2+ £2.45
Price per unit Ex VAT
|
19mm |
Violet |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145804 Tape Grey 19mm x 25m PVC Electrical Insulation |
02-2681
|
|
Despatched within 4 working days - 28 in stock
|
2+ £2.40
Price per unit Ex VAT
|
19mm |
Grey |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |
CellPack 145805 Series 128 Electrical Tape Brown 25m x 19mm PVC |
02-2682
|
|
Despatched within 4 working days - 28 in stock
|
2+ £2.01
Price per unit Ex VAT
|
19mm |
Brown |
(L x W) 25 m x 19 mm |
Electrical Tape |
25m |
Natural rubber |
PVC |
+90°C |
No. 128 |
0.15mm |