CellPack 145805 Series 128 Electrical Tape Brown 25m x 19mm PVC

MPN
145805
Brand
CellPack
EAN-13
4010311013701
Order Code
02-2682
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.88
50+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

CellPack's electrical tape No. 128 is 25 metres long and 19 millimetres wide. It is durable and suitable for insulating electrical connections. Ideal for general electrical applications, this brown PVC tape is versatile and reliable.
Type Electrical Tape
Width 19mm
Length 25m
Colour Brown
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot