CellPack 145800 No. 128 Electrical Tape Red 25m x 19mm PVC Insulation

MPN
145800
Brand
CellPack
EAN-13
4010311013657
Order Code
02-2677
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.12
10+ £1.99
50+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

CellPack manufactures Electrical tape No. 128 with dimensions of 25 metres by 19 millimetres. This red PVC insulating tape is ideal for electrical insulation and colour coding applications. It provides excellent adhesion and durability for wiring and cable management tasks.
Type Electrical Tape
Width 19mm
Length 25m
Colour Red
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot