CellPack 145773 Electrical Tape Black PVC 25m x 25mm Single Roll

MPN
145773
Brand
CellPack
EAN-13
4010311017563
Order Code
02-2665
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.68
50+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Manufactured by CellPack, this electrical tape No. 128 is 25 metres long and 25 mm wide, providing excellent coverage for various insulation needs. Made from durable PVC, it is ideal for electrical insulation, cable bundling, and repair tasks. This black tape is reliable and versatile, suitable for both professional and DIY applications.
Type Electrical Tape
Width 25mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 25 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot