CellPack 145804 Tape Grey 19mm x 25m PVC Electrical Insulation

MPN
145804
Brand
CellPack
EAN-13
4010311013695
Order Code
02-2681
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

CellPack's electrical tape No. 128 is a reliable PVC insulating tape with dimensions of 25 metres in length and 19 millimetres in width, ideal for electrical insulation tasks. Its grey colour makes it suitable for coding and identifying cables in various applications. Typically used for bundling wires and providing insulation, this tape is an essential tool in both professional and DIY electrical projects.
Type Electrical Tape
Width 19mm
Length 25m
Colour Grey
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot