CellPack 145775 Tape Transparent PVC 25m x 25mm Durable Insulation

MPN
145775
Brand
CellPack
EAN-13
4010311017679
Order Code
02-2666
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
50+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

CellPack manufactures the electrical tape, featuring a length of 25 metres and width of 25 millimetres for versatile use. This transparent PVC insulating tape offers reliable electrical insulation and protection. It is typically used for binding electrical wires and maintaining safety in circuits.
Type Electrical Tape
Width 25mm
Length 25m
Colour Transparent
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 25 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot