CellPack 145796 Electrical Tape Green/Yellow 25m x 19mm PVC

MPN
145796
Brand
CellPack
EAN-13
4010311013718
Order Code
02-2673
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.12
10+ £1.99
50+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

CellPack's Electrical tape No. 128 is a green and yellow PVC insulating tape measuring 25 metres by 19 millimetres. It is ideal for marking and insulating electrical connections. This durable tape is suitable for both professional and home electrical projects.
Type Electrical Tape
Width 19mm
Length 25m
Colour Green/Yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot