CellPack 145795 Electrical Tape Orange 25m x 19mm PVC Insulation

CellPack 145795 Electrical Tape Orange 25m x 19mm PVC Insulation

Order Code:

02-2672

Brand: CellPack MPN: 145795 EAN-13: 4010311014920

Discontinued


Manufactured by CellPack, the electrical tape No. 128 is orange in colour and measures 25 metres in length by 19 millimetres in width. Made from PVC, it is ideal for insulation and protection in electrical applications. This durable tape is typically used for binding and protecting electrical wires and cables.
Type Electrical tape
Width 19mm
Length 25m
Colour Orange
Adhesive Type Natural rubber
Carrier material PVC
Dimensions (L x W) 25 m x 19 mm
Max. temperature +90°C
Series No. 128
Thickness 0.15mm

Trustpilot