CellPack 145798 Type No. 128 Electrical Tape Blue 25m x 19mm PVC

MPN
145798
Brand
CellPack
EAN-13
4010311013633
Order Code
02-2675
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.08
10+ £1.95
50+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

CellPack's Electrical tape No. 128, model number 145798, is a high-quality PVC insulating tape. Measuring 25 metres in length and 19 millimetres wide, it features robust adhesion suitable for electrical insulation tasks. This durable blue tape is ideal for both professional electrical applications and general-purpose use.
Type Electrical Tape
Width 19mm
Length 25m
Colour Blue
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot