CellPack 145771 Electrical Tape Black PVC 25m x 38mm Type No. 128

MPN
145771
Brand
CellPack
EAN-13
4010311017549
Order Code
02-2663
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

CellPack is the manufacturer of this black electrical tape, measuring 25 metres in length and 38 millimetres in width. It is crafted from high-quality PVC material and designed for reliable insulation. This tape is typically used for electrical wiring and cable bundling in various applications.
Type Electrical Tape
Width 38mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 38 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot