CellPack 145784 Electrical Tape 25m x 30mm Black PVC Insulation

MPN
145784
Brand
CellPack
EAN-13
4010311017686
Order Code
02-2667
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by CellPack, this electrical tape features dimensions of 25 m in length and 30 mm in width. The tape, identified by the product number 145784, is black in colour and offers robust insulation properties. Ideal for electrical insulation and protection, it ensures long-lasting performance in various applications.
Type Electrical Tape
Width 30mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 30 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot