CellPack 145772 Electrical Tape Black 25m x 50mm PVC

MPN
145772
Brand
CellPack
EAN-13
4010311017556
Order Code
02-2664
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

CellPack manufactures Electrical tape No. 128, characterised by a length of 25 metres and a width of 50 millimetres. It is a high-quality PVC insulation tape, designed for electrical insulation and bundling applications. The tape is ideal for use in both domestic and industrial electrical work.
Type Electrical Tape
Width 50mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 50 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot