CellPack 145797 Electrical Tape PVC Transparent 25m x 19mm 1pc

MPN
145797
Brand
CellPack
EAN-13
4010311014906
Order Code
02-2674
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The CellPack 145797 electrical tape is a transparent, PVC-based insulating tape measuring 25 meters in length and 19 millimeters in width. This versatile tape by CellPack is ideal for electrical insulation, repairs, and bundling cables. Suitable for both professional and domestic use, it offers durability and reliability in various applications.
Type Electrical Tape
Width 19mm
Length 25m
Colour Transparent
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot