CellPack 145792 Electrical Tape Grey 25m x 30mm PVC-Isolierband

MPN
145792
Brand
CellPack
EAN-13
4010311017754
Order Code
02-2670
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Produced by CellPack, this grey electrical tape measures 25 metres in length and 30 millimetres in width. It is a durable PVC insulating tape, ideal for electrical wiring and repair applications. The product, type number 128, ensures reliable performance and safety.
Type Electrical Tape
Width 30mm
Length 25m
Colour Grey
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 30 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot