CellPack 145801 Tape White PVC 25m x 19mm Electrical No. 128

MPN
145801
Brand
CellPack
EAN-13
4010311013664
Order Code
02-2678
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Manufactured by CellPack, this electrical tape is white with dimensions of 25 metres in length and 19 millimetres in width. It features durable PVC construction, making it suitable for insulation and protection in electrical applications. Ideal for both professional and DIY electrical tasks, it ensures secure and reliable performance.
Type Electrical Tape
Width 19mm
Length 25m
Colour White
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot