CellPack 145799 Electrical Tape 19mmx25m Yellow PVC Insulation

MPN
145799
Brand
CellPack
EAN-13
4010311013640
Order Code
02-2676
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

CellPack Electrical tape No. 128 is a yellow tape measuring 25 metres in length and 19 mm in width. It is made of durable PVC material, ideal for insulation and protection in electrical applications. This tape provides a reliable solution for wiring and cable management tasks.
Type Electrical Tape
Width 19mm
Length 25m
Colour Yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot