Cellpack 145803 Electrical Tape 25m x 19mm Violet PVC Insulation

MPN
145803
Brand
CellPack
EAN-13
4010311013688
Order Code
02-2680
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

CellPack manufactures the Electrical tape No. 128, featuring a length of 25 metres and a width of 19 millimetres. The PVC-based insulating tape is violet in colour, offering excellent durability and flexibility. Ideal for electrical insulation and wire bundling tasks, it ensures reliable performance in various conditions.
Type Electrical Tape
Width 19mm
Length 25m
Colour Violet
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot