CellPack 145787 Electrical Tape PVC Yellow 25m x 30mm 1pc GE 30MMX25M

MPN
145787
Brand
CellPack
EAN-13
4010311017709
Order Code
02-2668
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The CellPack 145787 electrical tape is a yellow PVC insulator measuring 25 metres by 30 millimetres. This durable tape provides effective electrical insulation and protection. Ideal for use in wiring and cable bundling applications.
Type Electrical Tape
Width 30mm
Length 25m
Colour Yellow
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 30 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot