CellPack 145789 Electrical Tape White PVC 25m x 30mm 1pc

MPN
145789
Brand
CellPack
EAN-13
4010311017723
Order Code
02-2669
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

CellPack's electrical tape No. 128, measuring 25 m x 30 mm, features a durable PVC construction ideal for insulation tasks. It is primarily used for electrical insulation and protection of wires. The tape's white colour makes it suitable for various applications requiring visibility and neat appearance.
Type Electrical Tape
Width 30mm
Length 25m
Colour White
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 30 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot