CellPack 145794 Electrical Tape Black 25mx19mm PVC Insulation

MPN
145794
Brand
CellPack
EAN-13
4010311013626
Order Code
02-2671
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

CellPack manufactures the 145794 electrical tape, featuring a length of 25 m and a width of 19 mm. This black PVC-based tape is ideal for insulation and protection in electrical applications. It is designed for durability and reliable performance in wire and cable management tasks.
Type Electrical Tape
Width 19mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Maximum Temperature +90°C
Series No. 128
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot