Bosch Abrasives 607689

Bosch Brand: Bosch
Bosch produces a range of X-Lock fibre sanding discs designed for metalworking, available in various grit levels to accommodate different surface finishing requirements.
Description Image Product Buy Pricing (Ex VAT) Type Diameter Quantity Centre type Colour Grit Easy to use Connecting thread type Suitable for materials Shape Bore Size
Bosch 2608619154 X-LOCK Fibre Disc 115mm 36 Grit High Metal Removal
Bosch 2608619154 X-LOCK Fibre Disc 115mm 36 Grit High Metal Removal
Standard range
Order code: 01-9020
MPN: 2608619154

Despatched within 4 working days - 121 in stock
5+ £0.829
Price per unit Ex VAT
Cutting Discs 115mm 1 Flat centre Blue 36 Steel 22.23mm
Bosch 2608619156 X-LOCK Fibre Disc 115mm Robust Zirconium Grain Aluminium
Bosch 2608619156 X-LOCK Fibre Disc 115mm Robust Zirconium Grain Aluminium
Standard range
Order code: 01-9022
MPN: 2608619156

Despatched within 4 working days - 66 in stock
5+ £0.678
Price per unit Ex VAT
Cutting Discs 115mm 1 80 Metal 22.23mm
Bosch 2608619157 X-LOCK Fibre Disc 115mm 22.23mm Metal High Removal
Bosch 2608619157 X-LOCK Fibre Disc 115mm 22.23mm Metal High Removal
Standard range
Order code: 01-9023
MPN: 2608619157

Despatched within 4 working days - 48 in stock
5+ £0.641
Price per unit Ex VAT
Cutting Discs 115mm 100 22.23mm
Bosch 2608619158 X-LOCK Disc 115mm Dia 22.23mm Bore Zirconium Metal Use
Bosch 2608619158 X-LOCK Disc 115mm Dia 22.23mm Bore Zirconium Metal Use
Standard range
Order code: 01-9024
MPN: 2608619158

Despatched within 4 working days - 7 in stock
5+ £0.622
Price per unit Ex VAT
Grinding Disc 115mm 120 22.23mm
Bosch 2608619159 X-LOCK Grinding Disc 125mm Diameter High Removal Rate
Bosch 2608619159 X-LOCK Grinding Disc 125mm Diameter High Removal Rate
Standard range
Order code: 01-9025
MPN: 2608619159

Despatched within 4 working days - 44 in stock
3+ £1.13
10+ £1.05
50+ £1.03
Price per unit Ex VAT
Cutting Discs 125mm 1 24 Steel 22.23mm
Bosch 2608619160 X-LOCK Fibre Disc 125mm High Removal for Metal 1piece
Bosch 2608619160 X-LOCK Fibre Disc 125mm High Removal for Metal 1piece
Standard range
Order code: 01-9026
MPN: 2608619160

Despatched within 4 working days - 24 in stock
5+ £0.719
Price per unit Ex VAT
Fibre Disc 125mm 1 36 22.23mm
Bosch 2608619161 X-LOCK Fibre Disc 125mm 22.23mm High Removal 1piece
Bosch 2608619161 X-LOCK Fibre Disc 125mm 22.23mm High Removal 1piece
Standard range
Order code: 01-9027
MPN: 2608619161

Despatched within 4 working days - 9 in stock
5+ £0.774
Price per unit Ex VAT
Fibre Disc 125mm 1 60 Steel 22.23mm
Bosch 2608619162 X-LOCK Fibre Grinding Disc 125mm High Removal Metal Use
Bosch 2608619162 X-LOCK Fibre Grinding Disc 125mm High Removal Metal Use
Standard range
Order code: 01-9028
MPN: 2608619162

Despatched within 4 working days - 56 in stock
5+ £0.774
Price per unit Ex VAT
Grinding Disc 125mm 1 Grey 80 Yes Steel Round 22.23mm
Bosch 2608619163 X-LOCK Grinding Disc 125mm 22.23mm Zirconium Grain
Bosch 2608619163 X-LOCK Grinding Disc 125mm 22.23mm Zirconium Grain
Standard range
Order code: 01-9029
MPN: 2608619163

Despatched within 4 working days - 55 in stock
5+ £0.807
Price per unit Ex VAT
Grinding Disc 125mm 1 Grey 100 Steel Round 22.23mm
Bosch 2608619164 X-LOCK Fibre Grinding Disc 125mm High Removal Metal
Bosch 2608619164 X-LOCK Fibre Grinding Disc 125mm High Removal Metal
Standard range
Order code: 01-9030
MPN: 2608619164

Despatched within 4 working days - 34 in stock
5+ £0.783
Price per unit Ex VAT
Grinding Disc 125mm 1 Blue 120 Steel 22.23mm
Bosch 2608619165 X-LOCK Fibre Disc 115mm for Metal Bore 22.23mm
Bosch 2608619165 X-LOCK Fibre Disc 115mm for Metal Bore 22.23mm
Standard range
Order code: 01-9031
MPN: 2608619165

Despatched within 4 working days - 4 in stock
5+ £0.774
Price per unit Ex VAT
Cutting Discs 115mm 1 Brown 24 Steel 22.23mm
Bosch 2608619166 X-LOCK Fibre Disc 115mm for Metal Quick-Change System
Bosch 2608619166 X-LOCK Fibre Disc 115mm for Metal Quick-Change System
Standard range
Order code: 01-9032
MPN: 2608619166

Despatched within 4 working days - 16 in stock
5+ £0.717
10+ £0.672
50+ £0.658
Price per unit Ex VAT
Fibre Disc 115mm 36 22.23mm
Bosch 2608619169 X-LOCK Fibre Disc 115 mm Metal Finishing Volcanic fiber
Bosch 2608619169 X-LOCK Fibre Disc 115 mm Metal Finishing Volcanic fiber
Extended range
Order code: 01-9034
MPN: 2608619169

Available to back orderBack order, lead time 14 days
1+ £0.570
Price per unit Ex VAT
Cutting Discs 115mm 100 22.23mm
Bosch 2608619170 X-LOCK Fibre Disc 115mm for Metal Quick Change
Bosch 2608619170 X-LOCK Fibre Disc 115mm for Metal Quick Change
Standard range
Order code: 01-9035
MPN: 2608619170

Despatched within 4 working days - 100 in stock
5+ £0.565
Price per unit Ex VAT
Fibre Disc 115mm 120 22.23mm
Bosch 2608619171 X-LOCK Fibre Disc 125mm Diameter 22.23mm Bore Grit 24
Bosch 2608619171 X-LOCK Fibre Disc 125mm Diameter 22.23mm Bore Grit 24
Order code: 01-9036
MPN: 2608619171
5+ £0.854
Price per unit Ex VAT
Cutting Discs 125mm Brown 24 Yes Steel Round 22.23mm
Bosch 2608619172 X-LOCK Fibre Disc 125mm Aluminium Oxide for Metal
Bosch 2608619172 X-LOCK Fibre Disc 125mm Aluminium Oxide for Metal
Standard range
Order code: 01-9037
MPN: 2608619172

Despatched within 4 working days - 63 in stock
5+ £0.755
Price per unit Ex VAT
Cutting Discs 125mm 1 Flat centre 36 M14 Steel 22.23mm
Bosch 2608619173 X-LOCK Fibre Disc 125mm Dia 22.23mm Bore Metal Finish
Bosch 2608619173 X-LOCK Fibre Disc 125mm Dia 22.23mm Bore Metal Finish
Standard range
Order code: 01-9038
MPN: 2608619173

Despatched within 4 working days - 117 in stock
5+ £0.622
Price per unit Ex VAT
Cutting Discs 125mm 1 Brown 60 Yes Steel Round 22.23mm
Bosch 2608619174 X-LOCK Fibre Disc Metal 125mm Dia 22.23mm Bore 1piece
Bosch 2608619174 X-LOCK Fibre Disc Metal 125mm Dia 22.23mm Bore 1piece
Standard range
Order code: 01-9039
MPN: 2608619174

Despatched within 4 working days - 53 in stock
5+ £0.641
Price per unit Ex VAT
Cutting Discs 125mm 1 Brown 80 Yes Steel Round 22.23mm
Bosch 2608619175 X-LOCK Fibre Disc 125mm Metal Finishing Aluminium Oxide
Bosch 2608619175 X-LOCK Fibre Disc 125mm Metal Finishing Aluminium Oxide
Standard range
Order code: 01-9040
MPN: 2608619175

Despatched within 4 working days - 45 in stock
5+ £0.622
Price per unit Ex VAT
Fibre Disc 125mm 1 Brown 100 Yes Steel Round 22.23mm
Bosch 2608619176 R444 Fibre Disc X-LOCK 125mm Diameter 22.23mm Bore 120 Grit
Bosch 2608619176 R444 Fibre Disc X-LOCK 125mm Diameter 22.23mm Bore 120 Grit
Standard range
Order code: 01-9041
MPN: 2608619176

Despatched within 4 working days - 26 in stock
5+ £0.622
Price per unit Ex VAT
Fibre Disc 125mm 1 Flat centre Brown 120 Steel 22.23mm

Trustpilot