Bosch 2608619164 X-LOCK Fibre Grinding Disc 125mm High Removal Metal

MPN
2608619164
Brand
Bosch
EAN-13
3165140960083
Order Code
01-9030
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Bosch 2608619164 is a high-quality grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm, designed for efficient cutting and grinding applications. Ideal for use on metal and other robust materials, it ensures precision and durability in demanding tasks. This versatile accessory is suitable for professional tradespeople and DIY enthusiasts alike.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Blue
Grit 120
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot