Bosch 2608619161 X-LOCK Fibre Disc 125mm 22.23mm High Removal 1piece

MPN
2608619161
Brand
Bosch
EAN-13
3165140960052
Order Code
01-9027
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Bosch 2608619161 is a cutting or grinding disc featuring a diameter of 125 mm and a bore diameter of 22.23 mm. It is suited for use with angle grinders, offering durability for various construction or metalworking tasks. This product, supplied as a single piece, is designed to meet precise and efficient cutting or grinding needs.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 60
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot