Bosch 2608619170 X-LOCK Fibre Disc 115mm for Metal Quick Change

MPN
2608619170
Brand
Bosch
EAN-13
3165140960144
Order Code
01-9035
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Bosch 2608619170 is an industrial part with a diameter of 115 mm and a bore diameter of 22.23 mm, commonly used in grinding and cutting applications. This high-quality accessory is suitable for professionals who demand precision and durability. Typically, it is ideal for use in metalworking and construction settings.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Grit 120

Reviews

Be the first to submit a review

Trustpilot