Bosch 2608619172 X-LOCK Fibre Disc 125mm Aluminium Oxide for Metal

MPN
2608619172
Brand
Bosch
EAN-13
3165140960168
Order Code
01-9037
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.755
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Bosch produces the cutting disc model 2608619172, featuring a diameter of 125 mm and a bore diameter of 22.23 mm. This durable disc is designed for efficient material removal in cutting applications. Its robust construction ensures reliable performance in both professional and DIY settings.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Connecting thread type M14
Grit 36
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot