Bosch 2608619169 X-LOCK Fibre Disc 115 mm Metal Finishing Volcanic fiber

MPN
2608619169
Brand
Bosch
EAN-13
3165140960137
Order Code
01-9034
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch 2608619169 is a cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is typically used for metal cutting applications. This high-quality disc ensures precision and durability for professional-grade tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Grit 100

Reviews

Be the first to submit a review

Trustpilot