Bosch 2608619156 X-LOCK Fibre Disc 115mm Robust Zirconium Grain Aluminium

MPN
2608619156
Brand
Bosch
EAN-13
3165140960007
Order Code
01-9022
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.678
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

This is a Bosch cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is a single piece suitable for angle grinders, ideal for metal cutting applications. The disc's durable construction ensures efficient performance and longevity in various industrial and construction settings.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot