Bosch 2608619171 X-LOCK Fibre Disc 125mm Diameter 22.23mm Bore Grit 24

MPN
2608619171
Brand
Bosch
EAN-13
3165140960151
Order Code
01-9036
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.854
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Bosch 2608619171 is a high-quality cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for efficient cutting applications in various materials. Typical uses include metalworking and construction tasks where precision and durability are required.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Colour Brown
Easy to use Yes
Grit 24
Shape Round
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot