Bosch 2608619163 X-LOCK Grinding Disc 125mm 22.23mm Zirconium Grain

MPN
2608619163
Brand
Bosch
EAN-13
3165140960076
Order Code
01-9029
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.807
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Bosch 2608619163 is a grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm, usually sold in single units. The disc is suitable for cutting and grinding tasks, designed for use with angle grinders. It is ideal for use in metalworking and construction applications, ensuring precision and efficiency.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Grey
Grit 100
Shape Round
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot