Bosch 2608619154 X-LOCK Fibre Disc 115mm 36 Grit High Metal Removal

MPN
2608619154
Brand
Bosch
EAN-13
3165140959988
Order Code
01-9020
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Bosch manufactures this cutting disc, which is 115 mm in diameter with a 22.23 mm bore diameter. This disc is typically used for grinding or cutting metal materials. It is a single piece product suitable for professional and DIY applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Blue
Grit 36
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot