Bosch 2608619162 X-LOCK Fibre Grinding Disc 125mm High Removal Metal Use

MPN
2608619162
Brand
Bosch
EAN-13
3165140960069
Order Code
01-9028
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Bosch offers a grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. The part number is 2608619162, and it is available as a single piece. This accessory is commonly used for cutting and grinding applications on various materials.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Grey
Easy to use Yes
Grit 80
Shape Round
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot