Bosch 2608619175 X-LOCK Fibre Disc 125mm Metal Finishing Aluminium Oxide

MPN
2608619175
Brand
Bosch
EAN-13
3165140960199
Order Code
01-9040
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Bosch 2608619175 is a grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is a single piece, typically used for cutting or grinding applications in metalworking or construction. Its robust design allows for efficient material removal and precise finishing tasks.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Brown
Easy to use Yes
Grit 100
Shape Round
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot