Bosch 2608619159 X-LOCK Grinding Disc 125mm Diameter High Removal Rate

MPN
2608619159
Brand
Bosch
EAN-13
3165140960038
Order Code
01-9025
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.13
10+ £1.05
50+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Bosch 2608619159 is a high-quality cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm, typically used for angle grinders. It is a non-illuminated disc designed for both professional and DIY metal cutting applications. This part is durable and ensures efficient cutting performance, making it suitable for various construction and metalworking tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 24
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot