Bosch 2608619166 X-LOCK Fibre Disc 115mm for Metal Quick-Change System

MPN
2608619166
Brand
Bosch
EAN-13
3165140960106
Order Code
01-9032
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.717
10+ £0.672
50+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Bosch offers a grinding disc under the reference number 2608619166, with a diameter of 115 mm and a bore diameter of 22.23 mm. This robust grinding disc is designed for efficient metalworking tasks. It is suitable for use in cutting various metal materials in industrial and DIY applications.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Grit 36

Reviews

Be the first to submit a review

Trustpilot