Bosch 2608619165 X-LOCK Fibre Disc 115mm for Metal Bore 22.23mm

MPN
2608619165
Brand
Bosch
EAN-13
3165140960090
Order Code
01-9031
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Bosch produces the 2608619165 cutting disc, with a diameter of 115 mm and a bore diameter of 22.23 mm. This durable disc is typically used for cutting metal and other materials in workshop and construction environments. The pack includes 1 piece, making it ideal for professional and DIY projects that require precise and efficient cutting.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Colour Brown
Grit 24
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot