Bosch 2608619160 X-LOCK Fibre Disc 125mm High Removal for Metal 1piece

MPN
2608619160
Brand
Bosch
EAN-13
3165140960045
Order Code
01-9026
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.719
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bosch 2608619160 is a grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. Designed for use with compatible grinders, it facilitates precise and efficient material removal. This single-piece disc is typically used for metalworking applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 36

Reviews

Be the first to submit a review

Trustpilot