Bosch 2608619176 R444 Fibre Disc X-LOCK 125mm Diameter 22.23mm Bore 120 Grit

MPN
2608619176
Brand
Bosch
EAN-13
3165140960205
Order Code
01-9041
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Bosch 2608619176 is a high-quality grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. It is designed for precision in cutting and grinding applications, commonly used in metalworking and construction projects. This durable and efficient disc is an essential tool for both professional tradespeople and DIY enthusiasts.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Brown
Grit 120
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot