Bosch 2608619157 X-LOCK Fibre Disc 115mm 22.23mm Metal High Removal

MPN
2608619157
Brand
Bosch
EAN-13
3165140960014
Order Code
01-9023
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Bosch offers the Bosch 2608619157, a reliable cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm. This high-quality disc is ideal for cutting through metal and other tough materials with precision. It is typically used in construction and metalworking applications for efficient material removal.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Grit 100

Reviews

Be the first to submit a review

Trustpilot