Bosch 2608619158 X-LOCK Disc 115mm Dia 22.23mm Bore Zirconium Metal Use

MPN
2608619158
Brand
Bosch
EAN-13
3165140960021
Order Code
01-9024
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Bosch 2608619158 is a grinding disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is suitable for various metalworking applications, offering efficient and precise grinding performance. The disc is designed for use with angle grinders, making it ideal for professional and DIY projects alike.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Grit 120

Reviews

Be the first to submit a review

Trustpilot