Bosch 2608619173 X-LOCK Fibre Disc 125mm Dia 22.23mm Bore Metal Finish

MPN
2608619173
Brand
Bosch
EAN-13
3165140960175
Order Code
01-9038
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.622
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Bosch offers the cutting disc, model number 2608619173, with a diameter of 125 mm and a bore diameter of 22.23 mm. This product is ideal for use in angle grinders for metal cutting applications. Each package contains one piece, engineered for durability and precision cutting tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Brown
Easy to use Yes
Grit 60
Shape Round
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot