BKL Electronic 0401000 BNC Connector Plug Straight 50 Ω 1 piece Universal |
11-4786
|
|
Despatched within 4 working days - 258 in stock
|
2+ £2.72
| 2+ |
£2.72 |
| 10+ |
£2.52 |
| 100+ |
£2.38 |
Price per unit Ex VAT
|
50Ω |
Straight |
RG 58 C/U |
3.20mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
4GHz |
|
|
BNC connector |
Bayonet |
BKL 0401000/D BNC Connector Plug Straight 50 Ω for LCD and Plasma TVs |
11-4787
|
|
Despatched within 4 working days - 59 in stock
|
2+ £2.23
Price per unit Ex VAT
|
50Ω |
Straight |
RG 58 C/U |
3.20mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
4GHz |
|
|
BNC connector |
Bayonet |
BKL 0401001 BNC Connector Plug Straight 75 Ω Fits Most LCD/Plasma TVs |
11-4788
|
|
|
2+ £3.36
Price per unit Ex VAT
|
75Ω |
Straight |
RG 59 B/U |
4.10mm |
Brass nickel plated |
Plug, straight |
|
PTFE |
|
4GHz |
|
|
BNC connector |
Bayonet |
BKL 0401001/D BNC Connector Plug 75 Ω for LCD/Plasma TVs 1 piece |
11-4789
|
|
Despatched within 4 working days - 69 in stock
|
2+ £2.23
Price per unit Ex VAT
|
75Ω |
Straight |
RG 59 B/U |
4.10mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401002/D BNC Connector Plug Straight 75 Ω Universal TV Fit |
11-4790
|
|
Despatched within 4 working days - 4 in stock
|
2+ £2.34
Price per unit Ex VAT
|
75Ω |
Straight |
RG 6 |
5mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
4GHz |
|
|
BNC connector |
Bayonet |
BKL 0401003 BNC Connector Plug Straight 50 Ω Universal Fitting |
11-4791
|
|
Despatched within 4 working days - 62 in stock
|
2+ £2.74
Price per unit Ex VAT
|
50Ω |
Straight |
RG 174 U |
3.20mm |
Brass nickel plated |
Plug, straight |
|
PTFE |
|
4GHz |
|
|
BNC connector |
Bayonet |
BKL 0401003/D BNC Connector Plug Straight 50 Ω Fits Most TVs |
11-4792
|
|
Despatched within 4 working days - 76 in stock
|
3+ £2.45
Price per unit Ex VAT
|
50Ω |
Straight |
RG 174 U |
3.20mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401018 Right Angle BNC Connector Plug 75 Ω 1 piece |
11-4793
|
|
|
1+ £4.50
Price per unit Ex VAT
|
75Ω |
Right angle |
RG 59 B/U |
4.1mm |
Brass nickel plated |
Plug, right angle |
Crimp |
Delrin |
|
4GHz |
|
|
BNC connector |
Bayonet |
BKL 0401020/D BNC Connector Plug Straight 50 Ω Fits Most TVs |
11-4794
|
|
Despatched within 4 working days - 141 in stock
|
2+ £2.58
Price per unit Ex VAT
|
50Ω |
Straight |
RG 58 C/U |
5.50mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
4GHz |
|
|
BNC connector |
Bayonet |
BKL Electronic 0401058/D BNC Connector Socket Straight 75 Ω 1 piece |
11-4795
|
|
Despatched within 4 working days - 76 in stock
|
2+ £2.80
Price per unit Ex VAT
|
75Ω |
Straight |
RG 6 |
5mm |
Brass nickel plated |
Socket, straight |
Crimp |
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401070/D BNC Connector Socket Vertical 75 Ω Crimp Thin Ethernet |
11-4796
|
|
Despatched within 4 working days - 66 in stock
|
1+ £4.45
Price per unit Ex VAT
|
75Ω |
Vertical |
RG 6 |
6.5mm |
|
Socket, vertical vertical |
Crimp |
Delrin |
Centre |
4GHz |
4mm |
Brass, nickel plated |
BNC connector |
Bayonet |
BKL 0401071/D BNC Socket Vertical 50 Ω Crimp for Thin Ethernet Cable |
11-4797
|
|
Despatched within 4 working days - 30 in stock
|
1+ £4.50
Price per unit Ex VAT
|
50Ω |
Vertical |
RG 174 U |
4.2mm |
|
Socket, vertical vertical |
Crimp |
Delrin |
Centre |
4GHz |
4mm |
Brass, nickel plated |
BNC connector |
Bayonet |
BKL 0401076/D BNC Connector Socket Straight 50 Ω 1 piece |
11-4798
|
|
Despatched within 4 working days - 60 in stock
|
2+ £3.05
Price per unit Ex VAT
|
50Ω |
Straight |
RG 58 C/U |
5.5mm |
Brass nickel plated |
Socket, straight |
Soldering |
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401077/D BNC Connector Socket Straight 75 Ω 1 piece |
11-4799
|
|
Despatched within 4 working days - 109 in stock
|
2+ £2.94
Price per unit Ex VAT
|
75Ω |
Straight |
RG 59 B/U |
6.5mm |
Brass nickel plated |
Socket, straight |
Soldering |
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401078/D BNC Connector Straight Socket 50 Ω 1 piece |
11-4800
|
|
|
2+ £2.25
Price per unit Ex VAT
|
50Ω |
Straight |
RG 6 |
7mm |
Brass nickel plated |
Socket, straight |
Soldering |
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401255/D BNC Connector Plug Straight 50 Ω Fits Most TVs |
11-4801
|
|
Despatched within 4 working days - 52 in stock
|
2+ £3.28
Price per unit Ex VAT
|
50Ω |
Straight |
|
2.65mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401256/D BNC Connector Plug Straight 50Ω Fits LCD/Plasma TVs |
11-4802
|
|
Despatched within 4 working days - 94 in stock
|
2+ £3.22
Price per unit Ex VAT
|
50Ω |
Straight |
RG 58 |
5mm |
Brass nickel plated |
Plug, straight |
|
Delrin |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401269/D BNC Connector Socket Straight 50 Ω for LCD/Plasma TVs |
11-4803
|
|
|
2+ £3.22
Price per unit Ex VAT
|
50Ω |
Straight |
|
2.80mm |
Brass nickel plated |
Socket, straight |
|
PTFE |
|
|
|
|
BNC connector |
Bayonet |
BKL 0401280 BNC Connector Plug Straight 50 Ω for LCD/Plasma TVs |
11-4804
|
|
Despatched within 4 working days - 73 in stock
|
2+ £3.89
Price per unit Ex VAT
|
50Ω |
Straight |
|
6.3mm |
Tin plated |
Plug, straight |
|
POM |
|
|
|
|
BNC connector |
Bayonet |