BKL 0401018 Right Angle BNC Connector Plug 75 Ω 1 piece

Image Representative of Range

BKL 0401018 Right Angle BNC Connector Plug 75 Ω 1 piece

MPN
0401018
Brand
BKL
EAN-13
4011376713773
Order Code
11-4793
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The BKL Electronic BNC connector plug, model 0401018, features a right-angle design with a 75 O impedance. This high-frequency coaxial connector is ideal for reliable antenna and broadcast equipment connections. It is often used in professional audio and video applications where precise signal transmission is essential.
Type BNC connector
Impedance 75Ω
Mounting Direction Right angle
Cable category RG 59 B/U
Cable Ø 4.1mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Termination Crimp
Insulation Material Delrin
Max. frequency 4GHz
Seal Type Bayonet

Trustpilot