BKL Electronic 0401058/D BNC Connector Socket Straight 75 Ω 1 piece

Image Representative of Range

BKL Electronic 0401058/D BNC Connector Socket Straight 75 Ω 1 piece

MPN
0401058/D
Brand
BKL
EAN-13
4011376713957
Order Code
11-4795
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The BKL Electronic 0401058/D BNC connector is a high-frequency, straight socket designed with a 75 O impedance. This coaxial connector is ideal for reliable transmission in television broadcast and professional audio/video equipment. Suitable for use in various HF equipment, it ensures stable signal connectivity in demanding environments.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 6
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Termination Crimp
Insulation Material Delrin
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot