BKL 0401001/D BNC Connector Plug 75 Ω for LCD/Plasma TVs 1 piece

Image Representative of Range

BKL 0401001/D BNC Connector Plug 75 Ω for LCD/Plasma TVs 1 piece

MPN
0401001/D
Brand
BKL
EAN-13
4011376714169
Order Code
11-4789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The BKL Electronic BNC connector plug is a straight, 75-ohm coaxial connector designed for high-frequency applications. This high-quality connector, suitable for transmitting radio frequency signals, is ideal for use in audio-visual and broadcasting equipment. Its robust construction ensures reliable connections and durability in professional settings.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Cable Ø 4.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot