BKL 0401280 BNC Connector Plug Straight 50 Ω for LCD/Plasma TVs

Image Representative of Range

BKL 0401280 BNC Connector Plug Straight 50 Ω for LCD/Plasma TVs

MPN
0401280
Brand
BKL
EAN-13
2050003938594
Order Code
11-4804
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The BKL Electronic 0401280 BNC connector is a straight plug designed for high-frequency applications with 50 O impedance. This robust connector is ideal for use in coaxial cable systems, offering reliable signal transmission in broadcasting and telecommunication setups. Its durable construction makes it suitable for both professional and consumer electronic devices.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 6.3mm
Case Material Tin plated
Connector Type Plug, straight
Insulation Material POM
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot