BKL 0401000/D BNC Connector Plug Straight 50 Ω for LCD and Plasma TVs

Image Representative of Range

BKL 0401000/D BNC Connector Plug Straight 50 Ω for LCD and Plasma TVs

MPN
0401000/D
Brand
BKL
EAN-13
4011376714152
Order Code
11-4787
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The BKL Electronic BNC connector, model 0401000/D, is a straight plug with a 50 O impedance. It is commonly utilised in high-frequency and coaxial applications. This connector is ideal for antenna and communication equipment installations.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Max. frequency 4GHz
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot